help desk software
DATA SHEET

MB120S12K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 8.3(Convection)A/10(Forced Air)A 120W 6-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MB120S12K01
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
81
Package Type:
Box
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
8.3(Convection),10(Forced Air) A
Maximum Output Power:
120 W
Input Connector Type:
Pin Terminal Block107
Dimension:
101.6 x 50.8104mmmm
AC/DC Power Supply Single-OUT 12V 8.3(Convection)A/10(Forced Air)A 120W 6-Pin
Search Keywords:
MB120S12K01
IN STOCK: 0
MOQ for out of Stock Qty:
21
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
21
$218.98
$4,598.580
41
$118.39
$4,853.990
61
$82.09
$5,007.490
81 +
$80.44
$6,515.640
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides