help desk software

MB60S15K

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 4.35A 60W Medical 9-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MB60S15K
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
80
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4 A
Maximum Output Power:
60 W
Input Connector Type:
Connector
Dimension:
107.95 x 63.5 x 31.75 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 4.35A 60W Medical 9-Pin
Search Keywords:
MB60S15K
  This product is discontinued, but still in stock
IN STOCK: 149
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.97
$65.970
5
$64.98
$324.900
10
$64.01
$640.100
20
$63.05
$1,261.000
40
$38.80
$1,552.000
60
$30.72
$1,843.200
80 +
$30.10
$2,408.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GSM11-15AAG
GSM11-15AAG
VIEW PRODUCT
DOWNLOADS