help desk software

MB65S12C

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 5.4A 65W 10-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MB65S12C
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
56
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5.4 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
88.9 x 50.8 x 33.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 5.4A 65W 10-Pin
Search Keywords:
MB65S12C
  This product is discontinued, but still in stock
IN STOCK: 577
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$174.91
$174.910
5
$172.29
$861.450
10
$169.71
$1,697.100
14
$167.16
$2,340.240
28
$88.50
$2,478.000
42
$62.27
$2,615.340
56 +
$61.03
$3,417.680
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS