help desk software
DATA SHEET

MB65S15C

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 4.3A 65W 10-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MB65S15C
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
56
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4.3 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
88.9 x 50.8 x 33.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 4.3A 65W 10-Pin
Search Keywords:
MB65S15C
  This product is discontinued, but still in stock
IN STOCK: 60
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$174.91
$174.910
5
$172.29
$861.450
10
$169.71
$1,697.100
14
$167.16
$2,340.240
28
$88.50
$2,478.000
42
$62.27
$2,615.340
56 +
$61.03
$3,417.680
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides