Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MB65S15K
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack:
56
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
4.3 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
88.9 x 50.8 x 33.1 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 15V 4.3A 65W 10-Pin
Search Keywords:
MB65S15K
This product is discontinued, but still in stock
IN STOCK:
66
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$166.20
$166.200
5
$163.71
$818.550
10
$161.25
$1,612.500
14
$158.83
$2,223.620
28
$84.09
$2,354.520
42
$59.17
$2,485.140
56
+
$57.99
$3,247.440
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS