help desk software

MBAA40W-A

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 3A/1A/1A Medical Case BAA

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MBAA40W-A
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Box
AC Input Voltage:
100,120,240,215 V
Dimension:
260.35 x 101.6 x 63.5 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 3A/1A/1A Medical Case BAA
Search Keywords:
MBAA40WA
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
DOWNLOADS