Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MC28-2-A
RoHS:
Yes
COO:
MX
Supplier Standard Pack:
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
1
Output Voltage:
28 V
Maximum Output Current:
2 A
Maximum Output Power:
56 W
Input Connector Type:
Solder
Dimension:
143 x 123.95 x 63.5 mm
AC/DC Power Supply Single-OUT 28V 2A Medical Case C
Search Keywords:
MC282A
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$268.90
$268.900
5
$264.86
$1,324.300
10
$162.99
$1,629.900
15
$129.04
$1,935.600
20
+
$126.45
$2,529.000
DOWNLOADS