help desk software

MCC15-3-A

SL Power / Advanced Energy

AC/DC Power Supply Dual-OUT 15V/-15V 3A/3A Medical Case CC .. see full description

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MCC15-3-A
RoHS:
No
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Box
AC Input Voltage:
100,120,240,215 V
Dimension:
238.25 x 123.35 x 69.85 mm
Life Cycle:
Discontinued
The SL POWER / CONDOR&AULT part MCC15-3-A is a versatile AC/DC power supply designed for medical applications. This dual-output unit provides 15V and -15V at 3A each, allowing for reliable and efficient power delivery. Housed in a sturdy medical case with a compact design, this power supply is a dependable choice for a wide range of healthcare equipment.
Search Keywords:
MCC153A
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
MOQ for out of Stock Qty:
5
DOWNLOADS