ME10A2403B01
SL Power / Advanced EnergyPlug-In Adapter Single-OUT 24V 0.5A 12W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME10A2403B01
RoHS:
Yes
COO:
VN
Supplier Standard Pack
250
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Medical WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
24 V
Ripple & Noise:
240 mV
Efficiency:
87(Min) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
-20 to 50 °C
Power Indicator:
No
Minimum Isolation Voltage:
N/A
Input Connector Type:
North America
The SL POWER / CONDOR&AULT ME10A2403B01 is a high-quality plug-in adapter with a single output of 24V and 0.5A, providing a total power output of 12W. This compact and efficient adapter is perfect for a wide range of applications where a reliable power supply is needed.
Search Keywords:
ME10A2403B01
IN STOCK:
221
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$29.38
$29.380
10
$20.53
$205.300
25
$18.78
$469.500
50
$18.20
$910.000
63
$17.64
$1,111.320
125
$17.38
$2,172.500
188
$17.12
$3,218.560
250
+
$16.86
$4,215.000
Product Guides