Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME30A2403F01
RoHS:
Yes
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Medical WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
24 V
Ripple & Noise:
240 mV
Efficiency:
87(Min) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
-20 to 50 °C
Power Indicator:
No
Minimum Isolation Voltage:
N/A
Input Connector Type:
IEC 60320-C14
Plug-In Adapter Single-OUT 24V 1.33A 30W
Search Keywords:
ME30A2403F01
IN STOCK:
140
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.38
$28.380
5
$26.55
$132.750
25
$24.57
$614.250
50
$23.51
$1,175.500
100
$22.55
$2,255.000
250
$21.95
$5,487.500
500
+
$21.62
$10,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658649-1
KIT,HDP-20,OVRMLD,RCPT,SIZE 3,
FFSD-10-D-20.00-01-N
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design ...
QSB-60-01
Thrml Mgmt Access Filter Shield 60mm Steel Bulk
38041
Power Distribution Block - 115A - 600 VAC - 1 Input - 1 Phase - UL1059 Series.
RT-65B
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@8A/3.5A/1A - 64.6W