Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME40A1803B01
RoHS:
Yes
COO:
VN
Supplier Standard Pack
250
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Medical Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
18 V
Ripple & Noise:
180 mV
Efficiency:
87(Min) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
-20 to 50 °C
Power Indicator:
No
Minimum Isolation Voltage:
N/A
Input Connector Type:
IEC Male
Plug-In Adapter Single-OUT 18V 2.22A 40W
Search Keywords:
ME40A1803B01
IN STOCK:
280
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$79.41
$79.410
10
$78.22
$782.200
25
$77.04
$1,926.000
50
$75.89
$3,794.500
63
$74.76
$4,709.880
125
$39.77
$4,971.250
188
$27.27
$5,126.760
250
+
$26.73
$6,682.500
Product Guides