Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ME60A4803F01
RoHS:
Yes
HTS:
8504409520
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Medical Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
48 V
Ripple & Noise:
480 mV
Efficiency:
88(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
-20 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
N/A
Input Connector Type:
IEC 60320-C14
Plug-In Adapter Single-OUT 48V 1.35A 60W Medical
Search Keywords:
ME60A4803F01
IN STOCK:
222
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$101.08
$101.080
10
$99.56
$995.600
25
$98.07
$2,451.750
50
$96.60
$4,830.000
63
$95.16
$5,995.080
125
$50.62
$6,327.500
188
$34.72
$6,527.360
250
+
$34.03
$8,507.500
Product Guides