Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MENB1040A2403F01
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Switching
Style:
Medical Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
24 V
Ripple & Noise:
240(Max) mV
Efficiency:
N/A
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.49 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
IEC 320-C14
Life Cycle:
Discontinued & Replaced
Plug-In Adapter Single-OUT 24V 1.7A 40.8W Medical
Search Keywords:
MENB1040A2403F01
This product is discontinued, but still in stock
IN STOCK:
150
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$160.43
$160.430
10
$58.70
$587.000
25
$55.76
$1,394.000
63
$52.97
$3,337.110
125
$28.27
$3,533.750
188
$19.85
$3,731.800
250
+
$19.44
$4,860.000
Product Guides