MENB1060A0551F01
SL Power / Advanced EnergyAC/DC Adapter - Desktop - 35 Watts: 5V @ 7A - IEC 320-C14 Inlet - Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MENB1060A0551F01
RoHS:
Yes
HTS:
8504406007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
35 W
Output Voltage:
5 VDC
Output Current:
7.0 A
Ripple & Noise:
50 mV
Grade:
Medical
MOPP:
No
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cRUus
Efficiency:
Not Spec'd
Output Connector Type:
Molex 39-01-2060
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Not App
Output Cord Length:
1.2m (47.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
108.0 x 67.7 x 32.5 mm
Dimensions L x W x H(in):
4.26 x 2.67 x 1.28 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 35 Watts: 5V @ 7A - IEC 320-C14 Inlet - Medical
Search Keywords:
MENB1060A0551F01
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$114.43
$114.430
10
$112.72
$1,127.200
25
$111.03
$2,775.750
50
$109.36
$5,468.000
63
$107.72
$6,786.360
125
$57.30
$7,162.500
188
$39.31
$7,390.280
250
+
$38.52
$9,630.000
Product Guides