help desk software
DATA SHEET

MINT1045A1575K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 3A 45W Medical 7-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1045A1575K01
RoHS:
Yes
HTS:
8504409510
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
80 to 270 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
3 A
Maximum Output Power:
45 W
Input Connector Type:
Molex Connector
Dimension:
76.2 x 50.8 x 25.4 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 3A 45W Medical 7-Pin
Search Keywords:
MINT1045A1575K01
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GPM40-24G
GPM40-24G
VIEW PRODUCT
Tools/3D Models
Product Guides