help desk software

MINT1065A1875C01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 18V 3.5A 65W Medical 6-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1065A1875C01
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
18 V
Maximum Output Current:
2.66 A
Maximum Output Power:
65 W
Input Connector Type:
Connector
Dimension:
101.6 x 50.8 x 26(Max) mm
AC/DC Power Supply Single-OUT 18V 3.5A 65W Medical 6-Pin
Search Keywords:
MINT1065A1875C01
IN STOCK: 127
Can Ship immediately
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.85
$76.850
5
$62.03
$310.150
10
$60.11
$601.100
23
$58.27
$1,340.210
45
$57.69
$2,596.050
68
$57.11
$3,883.480
90 +
$56.54
$5,088.600
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS