help desk software

MINT1065D2475K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 2.7A 65W Medical 6-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1065D2475K01
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack:
90
Package Type:
Box
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.7 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 29.5(Max) mm
AC/DC Power Supply Single-OUT 24V 2.7A 65W Medical 6-Pin
Search Keywords:
MINT1065D2475K01
IN STOCK: 0
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
23
$114.32
$2,629.360
45
$61.87
$2,784.150
68
$43.22
$2,938.960
90 +
$42.35
$3,811.500
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS