Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1150A1206K01
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
8.3 A
Maximum Output Power:
100 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.02 mm
AC/DC Power Supply Single-OUT 12V 8.33A 100W Medical
Search Keywords:
MINT1150A1206K01
IN STOCK:
94
Can Ship immediately
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$126.76
$126.760
5
$102.79
$513.950
10
$97.48
$974.800
23
$93.80
$2,157.400
45
$90.77
$4,084.650
68
$88.88
$6,043.840
90
+
$88.00
$7,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS