help desk software

MINT1150A4806K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 2.08A 100W Medical

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1150A4806K01
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack:
90
Package Type:
Box
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2.08 A
Maximum Output Power:
100 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 33.02(Max) mm
AC/DC Power Supply Single-OUT 48V 2.08A 100W Medical
Search Keywords:
MINT1150A4806K01
IN STOCK: 235
Can Ship immediately
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.05
$141.050
5
$126.29
$631.450
10
$122.43
$1,224.300
23
$121.21
$2,787.830
45
$119.99
$5,399.550
68
$118.79
$8,077.720
90 +
$117.61
$10,584.900
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS