help desk software

MINT1175A1206K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 10A 175W Medical

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1175A1206K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
Box
Type:
Switching
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
175 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.02104mm(Max)mm
AC/DC Power Supply Single-OUT 12V 10A 175W Medical
Search Keywords:
MINT1175A1206K01
IN STOCK: 0
MOQ for out of Stock Qty:
23
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
23
$325.34
$7,482.820
45
$175.52
$7,898.400
68
$119.82
$8,147.760
90 +
$117.43
$10,568.700
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS