help desk software

MINT1175A2406K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 5A 175W Medical

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1175A2406K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
90
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
175 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 50.8 x 33.02(Max) mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 5A 175W Medical
Search Keywords:
MINT1175A2406K01
  This product is discontinued, but still in stock
IN STOCK: 189
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$347.24
$347.240
5
$342.03
$1,710.150
10
$336.90
$3,369.000
23
$331.85
$7,632.550
45
$179.03
$8,056.350
68
$122.22
$8,310.960
90 +
$119.78
$10,780.200
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS