help desk software

MINT1180A4875K01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 3.75A 180W Medical 9-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1180A4875K01
RoHS:
Yes
HTS:
8504409530
COO:
CN
Supplier Standard Pack:
80
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
3.75 A
Maximum Output Power:
180 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 31.1 mm
AC/DC Power Supply Single-OUT 48V 3.75A 180W Medical 9-Pin
Search Keywords:
MINT1180A4875K01
IN STOCK: 0
MOQ for out of Stock Qty:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$296.28
$5,925.600
40
$156.37
$6,254.800
60
$107.54
$6,452.400
80 +
$105.39
$8,431.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
GNT248G
GNT248G
VIEW PRODUCT
DOWNLOADS