help desk software

MINT1400A1210L01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 21A 400W Medical 15-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1400A1210L01
RoHS:
Yes
HTS:
8504409530
COO:
CN
Supplier Standard Pack:
1
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
80 to 270 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
21 A
Maximum Output Power:
400 W
Input Connector Type:
Connector
Dimension:
177.8 x 100 x 40.2 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 21A 400W Medical 15-Pin
Search Keywords:
MINT1400A1210L01
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
15
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
MU425S12E
MU425S12E
VIEW PRODUCT
DOWNLOADS