help desk software

MINT1500A2414E01

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 24V 500W Medical

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT1500A2414E01
RoHS:
Yes
COO:
MX
Supplier Standard Pack:
24
Package Type:
Box
Type:
N/A
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
N/A
Maximum Output Power:
500 W
Input Connector Type:
Pin Terminal Block
Dimension:
177.8 x 83.8 x 38.2 mm
AC/DC Power Supply Single-OUT 24V 500W Medical
Search Keywords:
MINT1500A2414E01
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$493.26
$493.260
6
$468.03
$2,808.180
12
$463.35
$5,560.200
18
$458.72
$8,256.960
24 +
$454.13
$10,899.120
DOWNLOADS