help desk software

MINT2270A1976E02

SL Power / Advanced Energy

AC/DC Power Supply Dual-OUT 5V/24V 0.2A/11.25A 270W Medical 15-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT2270A1976E02
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Box
AC Input Voltage:
100 to 240 V
Dimension:
182 x 85 x 29.6 mm
AC/DC Power Supply Dual-OUT 5V/24V 0.2A/11.25A 270W Medical 15-Pin
Search Keywords:
MINT2270A1976E02
  Possible Replacement options available.  See Alternatives
IN STOCK: 23
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$194.36
$194.360
3
$179.57
$538.710
5
$175.76
$878.800
10
$172.09
$1,720.900
24 +
$170.37
$4,088.880
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS