help desk software
DATA SHEET

MINT3110A1708K01

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 5V/15V/-15V 14A/4.5A/1A 80W Medical 14-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT3110A1708K01
RoHS:
Yes
HTS:
8504409520
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Box
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
5,15,-15 V
Maximum Output Current:
14,4.5,1 A
Maximum Output Power:
80 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 35.52(Max) mm
AC/DC Power Supply Triple-OUT 5V/15V/-15V 14A/4.5A/1A 80W Medical 14-Pin
Search Keywords:
MINT3110A1708K01
IN STOCK: 37
Can Ship immediately
On Order:
3   can ship 11/21/24 
MOQ for out of Stock Qty:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$160.25
$160.250
5
$144.91
$724.550
10
$138.04
$1,380.400
20
$136.31
$2,726.200
30
$134.58
$4,037.400
40 +
$132.48
$5,299.200
Tools/3D Models
Product Guides