help desk software

MINT3110A1908K01

SL Power / Advanced Energy

AC/DC Power Supply Triple-OUT 5V/24V/-24V 12A/4A/1A 80W Medical 14-Pin

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MINT3110A1908K01
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Box
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
5,24,-24 V
Maximum Output Current:
12,4,1 A
Maximum Output Power:
80 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 35.52(Max) mm
AC/DC Power Supply Triple-OUT 5V/24V/-24V 12A/4A/1A 80W Medical 14-Pin
Search Keywords:
MINT3110A1908K01
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$303.38
$3,033.800
20
$160.61
$3,212.200
30
$113.02
$3,390.600
40 +
$110.76
$4,430.400
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS