MTLL-5W-A
SL Power / Advanced EnergyAC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 0.5A/0.1A/0.1A Medical Case L
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MTLL-5W-A
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,240,215 V
Number of Outputs:
3
Output Voltage:
5,15,-15
Maximum Output Current:
0.5,0.1,0.1 A
Maximum Output Power:
5.5 W
Input Connector Type:
Solder
Dimension:
107.95 mm
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 0.5A/0.1A/0.1A Medical Case L
Search Keywords:
MTLL5WA
IN STOCK:
172
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$145.96
$145.960
5
$130.68
$653.400
10
$126.69
$1,266.900
15
$124.79
$1,871.850
20
+
$122.92
$2,458.400
Product Guides