Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MU425S48E
RoHS:
Yes
HTS:
8504409530
COO:
MX
Supplier Standard Pack
32
Package Type:
Box
Type:
Regulated
Style:
U Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5.9 A
Maximum Output Power:
425 W
Input Connector Type:
Screw Terminal Block
Dimension:
157.4 x 83.8 x 41.1 mm
AC/DC Power Supply Single-OUT 48V 5.9A 425W
Search Keywords:
MU425S48E
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8
$651.85
$5,214.800
16
$344.03
$5,504.480
24
$236.60
$5,678.400
32
+
$231.87
$7,419.840
Product Guides