MW136RA1803F01
SL Power / Advanced EnergyAC/DC Adapter - Desktop - 60 Watts: 18V @ 3.33A - IEC 320-C14 Inlet - Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MW136RA1803F01
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
18 VDC
Output Current:
3.33 A
Ripple & Noise:
180 mV
Grade:
Medical
MOPP:
No
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cRUus, TUV
Efficiency:
85(Max) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
1.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
Yes
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc/3000Vac
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
100.0 x 66.0 x 41.0 mm
Dimensions L x W x H(in):
3.92 x 2.58 x 1.61 in
AC/DC Adapter - Desktop - 60 Watts: 18V @ 3.33A - IEC 320-C14 Inlet - Medical
Search Keywords:
MW136RA1803F01
IN STOCK:
68
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$56.52
$113.040
5
$21.27
$106.350
10
+
$20.22
$202.200
Product Guides