MW172KB1203B01
SL Power / Advanced EnergyAC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Intch Input Blades - Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MW172KB1203B01
RoHS:
Yes
HTS:
8504406001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
18 W
Output Voltage:
12 VDC
Output Current:
1.5 A
Ripple & Noise:
120 mV
Grade:
Medical
MOPP:
No
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656Vdc/4000Vac
Input Connector Type:
Interchangeable-NA Blades (U.S. and Others)
Dimensions L x W x H:
84.0 x 46.0 x 32.0 mm
Dimensions L x W x H(in):
3.31 x 1.82 x 1.26 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Intch Input Blades - Medical
Search Keywords:
MW172KB1203B01
This product is discontinued, but still in stock
IN STOCK:
108
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$41.73
$125.190
10
$23.24
$232.400
100
+
$20.66
$2,066.000
Product Guides