PW173KB2403F01
SL Power / Advanced EnergyAC/DC Adapter - Desktop - 31.9 Watts: 24V @ 1.33A - IEC 320-C14 Inlet .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
PW173KB2403F01
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
31.9 W
Output Voltage:
24 VDC
Output Current:
1.33 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000 VAC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
95.0 x 54.0 x 32.0 mm
Dimensions L x W x H(in):
3.74 x 2.13 x 1.26 in
Life Cycle:
Discontinued
The SL Power / Condor&Ault PW173KB2403F01 is a reliable and efficient AC/DC Adapter designed for desktop and industrial applications. With a power output of 31.9 Watts, it is capable of delivering a voltage of 24V at a current of 1.33A, making it suitable for a wide range of electronic devices. This adapter features an IEC 320-C14 Inlet, allowing for easy and secure plug-in connections. Its compact and sturdy design ensures durability and long-lasting performance. The SL Power / Condor&Ault PW173KB2403F01 is the ideal choice for powering your equipment with assured safety and stability.
Search Keywords:
PW173KB2403F01
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
66
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$175.32
$175.320
10
$72.95
$729.500
25
$69.30
$1,732.500
63
$65.84
$4,147.920
125
$35.14
$4,392.500
188
$24.65
$4,634.200
250
+
$24.15
$6,037.500
Product Guides