help desk software
DATA SHEET

PW180KA4800N01

SL Power / Advanced Energy

Plug-In Adapter Single-OUT 48V 0.4A 20W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
PW180KA4800N01
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Input Voltage:
100 to 250 V
Output Voltage:
48 V
Maximum Output Current:
0.4 A
Maximum Output Power:
20 W
Dimension:
101 x 61.5 x 34.2 mm
Efficiency:
70(Min) %
Life Cycle:
Discontinued
Plug-In Adapter Single-OUT 48V 0.4A 20W
Search Keywords:
PW180KA4800N01
  This product is discontinued, but still in stock
IN STOCK: 235
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.94
$39.940
10
$39.35
$393.500
25
$38.76
$969.000
50
$38.18
$1,909.000
63
$37.61
$2,369.430
125
$20.06
$2,507.500
188
$14.09
$2,648.920
250 +
$13.80
$3,450.000
Tools/3D Models
Product Guides