Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TB65S12K
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
56
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
5.4 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block107
Dimension:
88.9 x 50.8 x 33.1104mmmm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 5.4A 65W 11-Pin
Search Keywords:
TB65S12K
This product is discontinued, but still in stock
IN STOCK:
275
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$168.06
$168.060
5
$165.54
$827.700
10
$163.05
$1,630.500
14
$160.60
$2,248.400
28
$85.03
$2,380.840
42
$59.83
$2,512.860
56
+
$58.64
$3,283.840
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides