help desk software

TB65S48K

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 48V 1.35A 65W 11-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TB65S48K
RoHS:
Yes
HTS:
8504409520
COO:
CN
Supplier Standard Pack:
56
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.35 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
88.9 x 50.8 x 33.1 mm
AC/DC Power Supply Single-OUT 48V 1.35A 65W 11-Pin
Search Keywords:
TB65S48K
IN STOCK: 203
Can Ship immediately
MOQ for out of Stock Qty:
14
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$123.05
$123.050
5
$110.17
$550.850
10
$106.80
$1,068.000
14
$105.73
$1,480.220
28
$104.68
$2,931.040
42
$103.63
$4,352.460
56 +
$102.59
$5,745.040
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS