Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TE10A1203F01
RoHS:
Yes
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Ripple & Noise:
120 mV
Efficiency:
N/A
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
-20 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 60320-C14
Plug-In Adapter Single-OUT 12V 1A 12W
Search Keywords:
TE10A1203F01
IN STOCK:
681
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.07
$75.350
25
$13.74
$343.500
50
$13.16
$658.000
100
$12.64
$1,264.000
250
$12.16
$3,040.000
500
$11.85
$5,925.000
1,000
+
$11.68
$11,680.000
Product Guides