Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TE20A4803F01
RoHS:
Yes
COO:
VN
Supplier Standard Pack:
250
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
48 V
Ripple & Noise:
480 mV
Efficiency:
N/A
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
-20 to 50 °C
Power Indicator:
No
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 60320-C14
Plug-In Adapter Single-OUT 48V 0.42A 20W
Search Keywords:
TE20A4803F01
Possible Replacement options available. See Alternatives
IN STOCK:
102
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.96
$18.960
10
$16.59
$165.900
25
$15.64
$391.000
50
$15.05
$752.500
63
$14.52
$914.760
125
$13.93
$1,741.250
188
$13.73
$2,581.240
250
+
$13.52
$3,380.000
DOWNLOADS