help desk software
DATA SHEET

TE30A2403F01

SL Power / Advanced Energy

Plug-In Adapter Single-OUT 24V 1.33A 30W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TE30A2403F01
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
24 V
Ripple & Noise:
240 mV
Efficiency:
N/A
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
5 %
Operating Temperature:
-20 to 70 °C
Power Indicator:
No
Minimum Isolation Voltage:
4000 VAC
Input Connector Type:
IEC 60320-C14
Plug-In Adapter Single-OUT 24V 1.33A 30W
Search Keywords:
TE30A2403F01
  Possible Replacement options available.  See Alternatives
IN STOCK: 511
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.18
$26.180
10
$23.53
$235.300
25
$22.88
$572.000
50
$21.96
$1,098.000
100
$21.13
$2,113.000
250
$20.60
$5,150.000
500 +
$20.30
$10,150.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides