TF800A48K
SL Power / Advanced EnergyAC/DC Converter - Enclosed - 1 Output: 48V, 16.37 A - 100 to 240 VAC, 127 to 370 VDC Input - 786W - 3 kV - 92% Efficiency - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TF800A48K
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
9
Package Type:
Box
Dimension:
mm104mm
The TF800A48K from SL Power / Condor&Ault is enclosed chassis mount AC/DC converter with one output (48 V; 16.37 A) and input voltage ranges 100 to 240 VAC / 127 to 370 VDC. This AC/DC converter has 786W power, 3 kV isolation voltage and 92% efficiency. Dimensions of this converter are: 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm).
Search Keywords:
TF800A48K
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$407.14
$407.140
6
$390.70
$2,344.200
11
$386.79
$4,254.690
17
$382.93
$6,509.810
22
+
$379.10
$8,340.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS