help desk software
DATA SHEET

TU425S56E

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 56V 425W 19-Pin

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
TU425S56E
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Box
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
56 V
Maximum Output Current:
N/A
Maximum Output Power:
425 W
Input Connector Type:
Pin Terminal Block
Dimension:
157.4 x 83.8 x 41.1 mm
AC/DC Power Supply Single-OUT 56V 425W 19-Pin
Search Keywords:
TU425S56E
IN STOCK: 14
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$352.41
$352.410
5
$334.38
$1,671.900
8
$331.04
$2,648.320
16
$327.73
$5,243.680
24
$324.45
$7,786.800
32 +
$321.21
$10,278.720
Tools/3D Models
Product Guides