EM-4530
Soberton IncAnalog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -42dB ±3dB @ 94dB SPL - IP50 - Solder Pads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Soberton Inc
Part No:
EM-4530
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
The EM-4530 is analog microphone electret condenser with dimensions: 0.177" Dia (4.50mm) x 0.118" (3.00mm).
Search Keywords:
EM4530
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$1.048
$104.800
300
$1.016
$304.800
500
$0.970
$485.000
1,000
$0.929
$929.000
2,500
$0.890
$2,225.000
5,000
$0.867
$4,335.000
7,500
$0.854
$6,405.000
10,000
+
$0.841
$8,410.000
Product Guides