EM-9745UN
Soberton IncAnalog Microphone Electret Condenser - Noise Cancelling - 1-10 V - 200Hz ~ 10kHz Frequency Range - -42dB ±3dB @ 94dB SPL - IP50 - Solder Pads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Soberton Inc
Part No:
EM-9745UN
RoHS:
Yes
HTS:
85181040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
The EM-9745UN is analog microphone electret condenser with dimensions: 0.382" Dia (9.70mm) x 0.177" (4.50mm).
Search Keywords:
EM9745UN
IN STOCK:
100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$1.43
$143.000
300
$1.33
$399.000
500
$1.31
$655.000
1,000
$1.27
$1,270.000
2,500
$1.23
$3,075.000
5,000
$1.20
$6,000.000
7,500
$1.18
$8,850.000
10,000
+
$1.16
$11,600.000
Product Guides