SP-4005
Soberton IncGeneral Purpose Speaker - 8 Ohms - 92.00 dBA - 2 W - 300 Hz ~ 8 kHz - Top Port Location - Round - Solder Eyelet(s).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Soberton Inc
Part No:
SP-4005
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tray
The SP-4005 is general purpose speaker with dimensions: 1.575" Dia (40.00mm) x 0.217" (5.50mm). Operating temperature range is from -20°C to 60°C.
Search Keywords:
SP4005
IN STOCK:
42
Can Ship immediately
Minimum Order:
42
Multiple:
42
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
42
$2.19
$91.980
126
$2.12
$267.120
252
$2.04
$514.080
504
$1.98
$997.920
1,008
$1.88
$1,895.040
2,520
$1.83
$4,611.600
5,040
$1.79
$9,021.600
7,518
+
$1.76
$13,231.680
Product Guides
CUSTOMERS
ALSO BOUGHT
T9AP1D52-24
Power Relay 24VDC 30A SPST-NO(50.29mm 27.43mm 27.94mm) Flange
202K174-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
1727285
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross s...
MP-508254-5-8A
Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm