WSP-7704
Soberton IncGeneral Purpose Speaker - 4 Ohms - 102.00 dBA - 3 W - 330Hz - Top Port Location - Round With Rectangular Frame - Solder Eyelet(s).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Soberton Inc
Part No:
WSP-7704
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
The WSP-7704 is general purpose speaker with dimensions: 3.039" L x 3.039" W (77.20mm x 77.20mm) x 0.827" H (21.00mm). Operating temperature range is from -20°C to 60°C.
Search Keywords:
WSP7704
IN STOCK:
1,015
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$2.98
$74.500
100
$2.42
$242.000
250
$2.31
$577.500
500
$2.21
$1,105.000
1,000
$2.12
$2,120.000
2,500
$2.07
$5,175.000
5,000
$2.01
$10,050.000
7,500
+
$1.98
$14,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70107-0005
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
5558342-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat5e - Shielded - 90° Angle (Rig...
50-57-9005
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag
SM-LP-5001E
Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 ...