help desk software
DATA SHEET

23-13-030-2

Sola / Hevi-Duty

Power Transformer 30VA Bracket Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
23-13-030-2
RoHS:
Yes
HTS:
8504409580
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
N/A
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
120 V
Secondary Side Current:
N/A
Power Rating:
30 VA
Mounting:
Bracket Mount
Dimension:
101.6 x 127 x 177.8 mm
Power Transformer 30VA Bracket Mount
Search Keywords:
23130302
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$407.98
$407.980
3
$401.86
$1,205.580
5
$395.84
$1,979.200
10 +
$387.82
$3,878.200
Tools/3D Models
Product Guides