help desk software
DATA SHEET

23-23-230-8

Sola / Hevi-Duty

Power Transformer 3kVA Bracket Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
23-23-230-8
RoHS:
Yes
HTS:
8504320000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Primary Configuration:
N/A
Primary Side Voltage:
120/208/240/480 V
Secondary Configuration:
N/A
Secondary Side Voltage:
120/240 V
Secondary Side Current:
N/A
Power Rating:
3 kVA
Mounting:
Bracket Mount
Dimension:
330.2 x 254 x 482.6 mm
The SOLA part 23-23-230-8 is a robust and high-performance Power Transformer designed for a variety of industrial applications. With a power rating of 3kVA, this transformer is perfectly suited for heavy-duty and demanding power needs.Featuring a convenient Bracket Mount design, installation and maintenance activities are hassle-free. This transformer offers exceptional reliability and efficiency, ensuring stable and consistent power supply to your equipment and machinery. Its compact size allows for easy integration into space-constrained environments.Built with top-notch materials and superior technology, the SOLA 3kVA Power Transformer is engineered to withstand harsh operating conditions, ensuring long-lasting and dependable performance. It is meticulously designed and manufactured to meet stringent quality standards and is backed by excellent customer support.Whether you need to power industrial machinery, control systems, or other critical electronic devices, the SOLA 3kVA Power Transformer with its Bracket Mount design offers a practical and efficient solution that is tailor-made for your specific application needs.
Search Keywords:
23232308
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,857.59
$4,857.590
3
$4,784.73
$14,354.190
5 +
$4,711.87
$23,559.350
Tools/3D Models
Product Guides