Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
63-23-112-4
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
N/A
Dimension:
9 x 5 x 4 mm
Category:
Power Protection and Conditioning
Family:
MCR
The SOLA part 63-23-112-4 is a reliable and efficient power protection and conditioning device. Designed to safeguard your valuable electronic equipment, this unit provides essential surge suppression and voltage regulation for optimal performance and longevity. With its advanced technology, it ensures clean and stable power supply, protecting against harmful voltage fluctuations, power surges, and electrical noise. Perfect for a wide range of applications, this SOLA unit is an essential component for maintaining the integrity and reliability of your sensitive electronic devices.
Search Keywords:
63231124
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$545.47
$545.470
3
$537.29
$1,611.870
5
$509.10
$2,545.500
10
+
$494.20
$4,942.000
Product Guides
CUSTOMERS
ALSO BOUGHT
K2-12V-9
Electromechanical Relay 12VDC 185Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General ...
AZ820-2C-48DE
Electromechanical Relay DPDT 5A 48VDC 52Ohm Through Hole
068134-0001
SC-E2/G-24VDC
Electromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay
507-5824-0747-600F
Incandescent Lamp Panel Mount Indicator Uni-Color Clear 2-Pin