help desk software
DATA SHEET

83-24-225-3

Sola / Hevi-Duty

AC/DC Power Supply Single-OUT 24V 2.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
83-24-225-3
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Solder
Dimension:
127.4(Max) x 152.4 x 125.48 mm
AC/DC Power Supply Single-OUT 24V 2.5A
Search Keywords:
83242253
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$343.22
$343.220
3
$333.68
$1,001.040
5
$328.67
$1,643.350
10
$323.74
$3,237.400
15 +
$318.89
$4,783.350
Tools/3D Models
Product Guides