Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
IP20
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The SOLA part IP20 is a versatile and reliable solution for accessing primary and secondary transformers up to 500Kva. With its robust construction and innovative design, this IP20-rated unit ensures maximum protection and safety for your electrical equipment. It features easy access to primary and secondary connections, allowing for efficient installation and maintenance. This solution is ideal for a wide range of applications, including industrial facilities, commercial buildings, and power distribution centers. Invest in the SOLA part IP20 to ensure the smooth operation and longevity of your transformer system.
Search Keywords:
IP20
IN STOCK:
58
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.52
$19.520
10
$17.42
$174.200
25
$16.90
$422.500
50
$16.41
$820.500
100
$15.51
$1,551.000
250
$15.09
$3,772.500
500
+
$14.87
$7,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
1777992
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
S-8301-1-R
Fuse Block 30A 300VDC/300VAC Screw Bolt Bulk
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
1825514
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...