help desk software
DATA SHEET

S4K2U1500-C

Sola / Hevi-Duty

UPS Online Rackmount/Tower 110V/115V/120V/127V 1350W 1500VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
S4K2U1500-C
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Voltage Rating:
12 VDC
Backup Time:
5 min
Battery Recharge Time:
3h
Efficiency:
N/A
Data Lines Connector:
N/A
Battery Capacity:
7.2Ah
Family:
S4K2U1500-C
UPS Online Rackmount/Tower 110V/115V/120V/127V 1350W 1500VA
Search Keywords:
S4K2U1500C
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,804.96
$2,804.960
3
$2,659.25
$7,977.750
5 +
$2,619.36
$13,096.800
Tools/3D Models
Product Guides